text.skipToContent text.skipToNavigation

Manufacturer Part #

DR124-470-R

DR124 Series 47 uH ±20 % Tolerance 2.2 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Eaton DR124-470-R - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 2.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 149.6mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12.3mm x W  12.3mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$363.75
USD
Quantity
Unit Price
750
$0.485
1,500
$0.475
3,000
$0.47
3,750+
$0.46
Product Variant Information section