text.skipToContent text.skipToNavigation

Manufacturer Part #

DR127-151-R

DR Series 150 uH ±20 % Tolerance 1.59 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2619
Product Specification Section
Eaton DR127-151-R - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 1.59A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.247Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Unit Price
350
$1.08
700
$1.07
1,050
$1.06
1,750+
$1.05