Manufacturer Part #
DR127-2R2-R
DR Series 2.2 uH 20 % 12.5 A Shielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:350 per Reel |
||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
Eaton DR127-2R2-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8504.50.80.00
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025
Details and Download
Part Status:
Active
Active
Eaton DR127-2R2-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 12.5A |
| Tolerance (%): | ±10% |
| Shielding: | Yes |
| DC Resistance: | 4.02mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 12.5mm x W 12.5mm |
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
350
$0.52
700
$0.51
1,050
$0.505
1,750
$0.50
3,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel