text.skipToContent text.skipToNavigation

Manufacturer Part #

DR74-681-R

DR Series 680 uH 10 % Tolerance 0.33 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DR74-681-R - Technical Attributes
Attributes Table
Inductance-Nom: 680µH
Rated Current-Max: 0.33A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.58Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  4.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1100
Multiple Of:
1100
Total
$434.50
USD
Quantity
Unit Price
1,100
$0.395
2,200
$0.39
4,400
$0.385
5,500+
$0.38
Product Variant Information section