Manufacturer Part #
DRA74-100-R
DRA Series 10 uH ±20 % Tolerance 2.56 A Shielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1100 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton DRA74-100-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton DRA74-100-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 2.56A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.043Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +165°C |
| Storage Temperature Range: | -40°C to +165°C |
| No of Terminals: | 2 |
| Dimension: | L 7.6mm x W 7.6mm x H 4.35mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,100+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Surface Mount