Manufacturer Part #
DRAP127-470-R
DRAP127 Series 47 uH ±20 % 2.62 A 91 mOhm Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:350 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Eaton DRAP127-470-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton DRAP127-470-R - Technical Attributes
Attributes Table
| Rated Current-Max: | 2.62A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 110mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +165°C |
| Storage Temperature Range: | -40°C to +165°C |
| No of Terminals: | 4 |
| Dimension: | L 12.5mm x W 12.5mm x H 8.1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
350
$1.71
700
$1.69
1,050+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount