text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ125-820-R

DRQ Series 82 uH ±20 % Tp;eramce 1.03 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DRQ125-820-R - Technical Attributes
Attributes Table
Inductance-Nom: 82µH
Rated Current-Max: 1.03A
Tolerance (%): ±20%
DC Resistance: 0.515Ω
Dimension: L  12.5mm x W  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,332.00
USD
Quantity
Unit Price
600+
$2.22
Product Variant Information section