text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ73-3R3-R

DRQ Series 3.3 uH ±20 % Tolerance 3.31 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Eaton DRQ73-3R3-R - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 3.31A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0259Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Dimension: L  7.6mm x W  7.6mm x H  3.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,350
USA:
1,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1350
Multiple Of:
1350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$877.50
USD
Quantity
Unit Price
1,350+
$0.65
Product Variant Information section