text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ73-4R7-R

DRQ Series 4.7 uH ±20 % 3.09 A 0.0297 Ω Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DRQ73-4R7-R - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 3.09A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0297Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1350
Multiple Of:
1350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,316.25
USD
Quantity
Unit Price
1,350+
$0.975
Product Variant Information section