text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M2R2KVN

ETQ-P Series 2.2 uH ±20% 7.9 A 15.95 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ETQ-P3M2R2KVN - Technical Attributes
Attributes Table
Rated Current-Max: 7.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 15.95mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Storage Temperature Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  6.4mm x W  6mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$750.00
USD
Quantity
Unit Price
2,000
$0.375
4,000+
$0.37
Product Variant Information section