text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M2R2KVP

ETQ-P Series 2.2 uH ±20% 6.3 A 22 mOhm SMT Shielded Wirewound Inductor

Product Specification Section
Panasonic Industry ETQ-P3M2R2KVP - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 6.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 22mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  5.9mm x W  5.4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,720.00
USD
Quantity
Unit Price
2,000+
$0.68