text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M2R2KVP

ETQ-P Series 2.2 uH ±20% 6.3 A 22 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1938
Product Specification Section
Panasonic Industry ETQ-P3M2R2KVP - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 6.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 22mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  5.9mm x W  5.4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,617
USA:
1,617
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.91
USD
Quantity
Unit Price
1
$0.91
15
$0.805
50
$0.755
250
$0.69
1,000+
$0.635