text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4M330YFN

INDUCTOR 33UH 2A 20% AEC-Q200; Inductance:33µH; RMS Current (Irms):2A; Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ETQ-P4M330YFN - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 2.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 189.2mΩ
Core Material: Metal Composite
Operating Temp Range: -40°C to +150°C
Dimension: L  6.5mm x W  6mm x H  4.5mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
1,000+
$1.04