text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4M4R7KVK

ETQ-P Series 4.7 uH ±20% 8.3 A 17.71 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ETQ-P4M4R7KVK - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 8.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 17.71mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  8.9mm x W  8.4mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$427.50
USD
Quantity
Unit Price
500
$0.855
1,000
$0.84
1,500
$0.835
2,000
$0.83
2,500+
$0.815
Product Variant Information section