text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5M2R5YFC

ETQ Series 2.5 uH 15.1 A 5.3 mΩ Unshielded Automotive Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ETQ-P5M2R5YFC - Technical Attributes
Attributes Table
Inductance-Nom: 2.5µH
Rated Current-Max: 15.1A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 5.9mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -5°C to +35°C
No of Terminals: 2
Dimension: L  10.7mm x W  10mm x H  5.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
500
$1.22
1,000
$1.21
1,500+
$1.20
Product Variant Information section