Manufacturer Part #
ETQ-P5M470YSC
Power Inductors - SMD 44uH 20% 102mOhm 4.1A AEC-Q200
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
Panasonic Industry ETQ-P5M470YSC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Packaging Process Change
05/13/2025 Details and Download
Description:Notification of Change of Packaging Cover Tape for Power Choke Coil.Reason for change ?There are procurement issues with the current packaging cover tape, and we will change the cover tape type to ensure stable supply in the future.?The market share of current adhesive-type tape is approximately 10%, and this is decreasing year by year, so there is a risk that they may discontinue this adhesive type tape.
Part Status:
Active
Active
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000
$0.71
2,000+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel