text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P8M3R3JFA

ETQ-P Series 3.3 uH ±20 % 19.6 A 3.96 mOhm Shielded Wirewound Inductor - SMD-2

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ETQ-P8M3R3JFA - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 19.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.96mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +160°C
Dimension: L  12.6mm x W  13.1mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,100.00
USD
Quantity
Unit Price
250
$1.35
500
$1.34
750
$1.33
1,250+
$1.31
Product Variant Information section