Manufacturer Part #
HC1-2R3-R
HC1 Series 2.3 uH ±15 % Tolerance 22.3 A Unshielded High Current Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
Eaton HC1-2R3-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton HC1-2R3-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.3µH |
| Rated Current-Max: | 22.3A |
| Tolerance (%): | ±15% |
| Shielding: | No |
| DC Resistance: | 0.002Ω |
| Core Material: | Ferrite |
| Test Frequency: | 300kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 13mm x W 13mm x H 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
250
$2.98
500+
$2.93
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount