text.skipToContent text.skipToNavigation

Manufacturer Part #

HC9-100-R

HC9 Series 10 uH ±15 % Tolerance 8.5 A Unshielded High Current Power Inductor

Product Specification Section
Eaton HC9-100-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 8.5A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 14mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +155°C
Storage Temperature Range: -40°C to +155°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,484.00
USD
Quantity
Unit Price
450+
$5.52