text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM0703-R15-R

HCM0703 Series 8.2 uH ±20 % 4 A 68 mΩ Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HCM0703-R15-R - Technical Attributes
Attributes Table
Inductance-Nom: 0.15µH
Rated Current-Max: 52A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.5mΩ
Dimension: L  7.4mm x W  6.8mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Unit Price
1,500+
$1.10
Product Variant Information section