text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM0703-R47-R

HCM0703 Series 0.47 uH ±20% Tolerance 17.5A Shielded High Current Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2142
Product Specification Section
Eaton HCM0703-R47-R - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 17.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance:
Core Material: Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  7.4mm x W  6.8mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,485.00
USD
Quantity
Unit Price
1,500
$0.505
3,000+
$0.495