text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1104-2R2-R

HCM1104 Series 2.2 uH ±20 % 12 A 6 mΩ Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HCM1104-2R2-R - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 12A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 6mΩ
Dimension: L  11.5mm x W  10.3mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$658.75
USD
Quantity
Unit Price
850
$0.775
1,700+
$0.755
Product Variant Information section