text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1104-3R3-R

HCM1104 Series 3.3 uH ±20 % 10 A 10.8 mΩ Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HCM1104-3R3-R - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 10A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 10.8mΩ
Dimension: L  11.5mm x W  10.3mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,249.50
USD
Quantity
Unit Price
850+
$1.47
Product Variant Information section