Manufacturer Part #
HCM1305-R82-R
HCM1305 Series 0.82 uH ±20% 31 A 1.61 mΩ Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Eaton HCM1305-R82-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton HCM1305-R82-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.82µH |
| Rated Current-Max: | 31A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 1.61mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
400
$0.965
800
$0.95
1,200
$0.94
1,600
$0.935
2,000+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount