text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1A1305-220-R

HCM Series 13.8 x 12.5 x 5 mm 22 uH 6.8 A SMT AEC-Q200 Automotive Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HCM1A1305-220-R - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 6.8A
Shielding: No
DC Resistance: 45mΩ
Operating Temp Range: -55°C to +155°C
Storage Temperature Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  13.3mm x W  12.2mm x H  5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,607.50
USD
Quantity
Unit Price
250+
$6.43
Product Variant Information section