text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1A1307V2-6R8-R

6.8 µH 10 A 11.5 mOhm Max Nonstandard Shielded Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Eaton HCM1A1307V2-6R8-R - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 10A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 11.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Storage Temperature Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  13.45mm x W  12.6mm x H  6.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
250
$1.05
500
$1.04
750
$1.03
1,250+
$1.02
Product Variant Information section