Manufacturer Part #
HPC104N-1R5MTR
HPC104N Series 1.5 uH ±20 % Tolerance 16 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:700 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2408 | ||||||||||
Product Specification Section
HALO Electronics HPC104N-1R5MTR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics HPC104N-1R5MTR - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.5µH |
| Rated Current-Max: | 16A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 3.8mΩ |
| Dimension: | L 11.5mm x W 10mm x H 4mm |
| Mounting Method: | Surface Mount |
Features & Applications
The HPC104N-1R5MTR is a part of HPC104N Series 1.5 uH ±20 % TOL 16 A 4.2 OHMS (11.5x10x4) SMD, Magnetically Shielded Power Inductor.
It has an Operating temperature ranges b/w -55 °C to 125 °C.
Features:
- Inductance tolerance (100 kHz, 0.25 V, 0 ADC): ±20%
- DC current that will cause approximate 40 °C rise in temperature
- DC current that will cause inductance (L) drop by 20% from nominal
- Part temperature (ambient + temp rise) should not exceed 125 °C under worst case operating conditions
- Frequency range up to 1.0 MHz
Applications:
- Cell phones
- Disc drives
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
700
$0.745
1,400
$0.73
2,100+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount