text.skipToContent text.skipToNavigation

Manufacturer Part #

IDCP3020ER120M

IDCP Series 12 uH ±20 % Tolerance 2 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IDCP3020ER120M - Technical Attributes
Attributes Table
Inductance-Nom: 12µH
Rated Current-Max: 2A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 70mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$600.00
USD
Quantity
Unit Price
1,000
$0.60
2,000
$0.59
3,000+
$0.58
Product Variant Information section