Manufacturer Part #
IH10EB101K
IH Series 100 uH ±10% 10 A 30 mΩ Unshielded Radial Leaded Filter Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Std. Mfr. Pkg Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IH10EB101K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IH10EB101K - Technical Attributes
Attributes Table
| Inductance-Nom: | 100µH |
| Rated Current-Max: | 10A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 30mΩ |
| Dimension: | L 41.28mm x D 23.75mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
75
$6.59
150
$6.55
225
$6.53
300+
$6.50
Product Variant Information section
Available Packaging
Package Qty:
75 per Std. Mfr. Pkg
Package Style:
RADIAL
Mounting Method:
Through Hole