text.skipToContent text.skipToNavigation

Manufacturer Part #

IHA103EB

IHA Series 250 uH 1.8 A Axial Through Hole High Current Filter Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHA103EB - Technical Attributes
Attributes Table
Inductance-Nom: 250µH
Rated Current-Max: 1.8A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.28Ω
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$826.00
USD
Quantity
Unit Price
200
$4.13
400+
$4.06
Product Variant Information section