text.skipToContent text.skipToNavigation

Manufacturer Part #

IHA203EB

IHA Series 100 uH 2.7 A Through Hole High Current Axial Leaded Filter Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHA203EB - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 2.7A
Tolerance (%): ±10%
DC Resistance: 0.12Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$664.00
USD
Quantity
Unit Price
160
$4.15
320
$4.10
480+
$4.06
Product Variant Information section