Manufacturer Part #
IHD3EB471L
IHD Series 470 uH 1.2 A Axial Through Hole High Current Filter Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:190 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHD3EB471L - Technical Attributes
Attributes Table
| Inductance-Nom: | 470µH |
| Rated Current-Max: | 1.2A |
| Tolerance (%): | ±15% |
| Shielding: | No |
| DC Resistance: | 0.393Ω |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
190
$2.34
380
$2.32
570
$2.31
760
$2.30
950+
$2.28
Product Variant Information section
Available Packaging
Package Qty:
190 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole