text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLE3232DDER220M5A

IHLE-3232DD-5A 22 20% ER E3 E-Field shielded IHLP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Vishay IHLE3232DDER220M5A - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 3.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.11021Ω
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 4
Dimension: L  9.14mm x W  8.99mm x H  4.42mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$725.00
USD
Quantity
Unit Price
500
$1.45
1,000+
$1.43
Product Variant Information section