text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1212BZEV2R2M5A

Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 4.01A 0.06305Ohm D

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP1212BZEV2R2M5A - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 4.01A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 63.05mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  3.56mm x W  3.3mm x H  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,580.00
USD
Quantity
Unit Price
4,000+
$0.645
Product Variant Information section