text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1616ABER1R0M11

IHLP Series 1616 1 uH 20% 4.2 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Vishay IHLP1616ABER1R0M11 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 4.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 43mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
4,000+
$0.275
Product Variant Information section