Manufacturer Part #
IHLP1616ABERR10M11
IHLP Series 1616 0.1 uH 20% 12 A Shielded Low Profile High Current SMT Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHLP1616ABERR10M11 - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.1µH |
| Rated Current-Max: | 12A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 5mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount