text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020ABER4R7M01

IHLP-2020AB-01 4.7 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Vishay IHLP2020ABER4R7M01 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 2.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 159mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
56,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
4,000+
$0.30
Product Variant Information section