text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020BZER100M01

IHLP Series 2020 10 uH 20% 2.3 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Vishay IHLP2020BZER100M01 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 184mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,249
USA:
1,249
Cost Per Unit
$4.88
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$1.38 USD Each
Total
$9.76
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.