Manufacturer Part #
IHLP2020BZER100M11
IHLP-2020BZ-11 10 20% ER E3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2053 | ||||||||||
Product Specification Section
Vishay IHLP2020BZER100M11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP2020BZER100M11 - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 2.2A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 169.3mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,216
USA:
1,216
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.07
15
$0.95
50
$0.90
250
$0.83
1,000+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount