text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020BZER1R0M11

IHLP-2020BZ-11 1 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2020BZER1R0M11 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 7.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 16.8mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
2,000+
$0.675
Product Variant Information section