text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020CZER100M01

IHLP Series 2020 10 uH 20% 2.5 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2020CZER100M01 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 152mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
2,000+
$0.59
Product Variant Information section