text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020CZER1R5M11

IHLP Series 2020 1.5 uH 20% 7.5 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2429
Product Specification Section
Vishay IHLP2020CZER1R5M11 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 7.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 17.1mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
2,000+
$0.54