text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020CZER3R3M01

IHLP Series 2020 3.3 uH 20% 5 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Vishay IHLP2020CZER3R3M01 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 52.1mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,815
USA:
1,815
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.75
USD
Quantity
Unit Price
1
$0.75
15
$0.65
50
$0.605
250
$0.545
1,000+
$0.495