text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020CZERR33M11

IHLP Series 0.33 uH ±20 % 16.5 A Surface Mount Shielded Commercial Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2020CZERR33M11 - Technical Attributes
Attributes Table
Inductance-Nom: 0.33µH
Rated Current-Max: 16.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  5.18mm x W  5.18mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,180.00
USD
Quantity
Unit Price
2,000+
$0.59
Product Variant Information section