text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020CZERR68M01

IHLP2020CZ-01 Series 680 nH ±20% 8.96 mOhm DCR Shielded Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2020CZERR68M01 - Technical Attributes
Attributes Table
Inductance-Nom: 680nH
Rated Current-Max: 10.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 8.96mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: 5.49 x 5.18 x 3 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
2,000+
$0.59
Product Variant Information section