text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525BDER4R7M01

IHLP Series 2525 4.7 uH 20% 4.5 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2023
Product Specification Section
Vishay IHLP2525BDER4R7M01 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 4.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 45.2mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,546
USA:
1,546
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.99
USD
Quantity
Unit Price
1
$0.99
15
$0.88
50
$0.83
250
$0.76
1,000+
$0.705