text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER100M07

IHLP Series 2525 10 uH 20% 3 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2525CZER100M07 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 97.71mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$796.00
USD
Quantity
Unit Price
2,000
$0.398
4,000+
$0.389
Product Variant Information section