text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER220M11

IHLP Series 2525 1.5 uH 20% 9 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Vishay IHLP2525CZER220M11 - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 2.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 128.9mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
86,000
USA:
86,000
206,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,210.00
USD
Quantity
Unit Price
2,000+
$0.605