Manufacturer Part #
IHLP2525CZER220M1A
IHLP Series 2525 22 uH ±20% 135 mOhm DCR SMT Shielded Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
Vishay IHLP2525CZER220M1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP2525CZER220M1A - Technical Attributes
Attributes Table
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 2.9A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 128.9mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount