Manufacturer Part #
IHLP2525CZER2R2M01
IHLP Series 2525 22 uH 20% 2.9 A Shielded Low Profile High Current SMT Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2027 | ||||||||||
Vishay IHLP2525CZER2R2M01 - Product Specification
Vishay IHLP2525CZER2R2M01 - Technical Attributes
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 8A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 20mΩ |
| Dimension: | L 6.86mm x W 6.47mm x H 3mm |
| Mounting Method: | Surface Mount |
Features & Applications
Vishay Intertechnology is a Fortune 1000 Company and is one of the world’s largest manufacturers of discrete semiconductors and passive electronic components. Vishay Dale magnetics include a broad offering of leaded and surface-mount inductors and transformers. Also available are custom-designed magnetic components.
One of the popular series is the IHLP series, which is designed for DC-DC converter and energy storage applications. They enable lighter, thinner mobile and desktop computers, services, cell phones, digital cameras and other handheld electronic products.
The IHLP series is patented for its maximum utilization of core volume. They feature lower DCR values than other conventional solutions. They also handle high transient current spikes without saturation.
They are packaged in a 100% lead-free, shielded, composite construction that reduces noise buzz to ultra-low levels. They also have a high resistance to thermal shock, moisture, mechanical shock and vibration.
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount